Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297805E3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP102.35

(exc. VAT)

PHP114.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9PHP102.35
10 - 24PHP66.88
25 - 99PHP39.53
100 +PHP38.52

*price indicative

Packaging Options:
RS Stock No.:
697-458
Mfr. Part No.:
MAL214297805E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47μF

Product Type

Capacitor

Voltage

100V

Mount Type

SMD

Construction

Enclosed

Length

8mm

Minimum Operating Temperature

55°C

Diameter

380mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

5000 h

Automotive Standard

No

Series

142 CVZ

Equivalent Series Resistance ESR

0.5Ω

Tolerance ±

20%

Leakage Current

30μA

Dissipation Factor

0.08%

COO (Country of Origin):
CN
The Vishay Capacitor is designed for applications requiring high reliability and performance in Compact electronic assemblies. This Capacitor boasts a range of operating voltages from 6.3 V to 100 V, making it suitable for diverse industrial and telecommunications applications. With a capacitance range from 1 μF to 2200 μF, it effectively manages smoothing, filtering, and buffering tasks. Built with a unique SMD version that is reflow solderable and meets environmental standards, this component ensures efficient heat dissipation and reliable operation even under demanding conditions.

Constructed for high reliability with low ESR for efficient power management


Specifically designed SMD version supports automated assembly processes


Provides useful life ratings of up to 5000 hours at elevated temperatures for prolonged operation


Ideal for industrial and professional applications requiring Compact solutions


Specially formulated for high temperature and low impedance performance, enhancing circuit stability


Complies with environmental regulations, supporting lead (Pb)-free soldering methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy