Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297002E3

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP300.25

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP34.02

(exc. VAT)

PHP38.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 997 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24PHP34.02-
25 - 99PHP22.01PHP300.25
100 +PHP13.01PHP2,101.00

*price indicative

Packaging Options:
RS Stock No.:
697-444
Mfr. Part No.:
MAL214297002E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10μF

Product Type

Capacitor

Voltage

100V

Mount Type

SMD

Construction

Enclosed

Length

5mm

Minimum Operating Temperature

55°C

Diameter

380mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

5000 h

Tolerance ±

20%

Leakage Current

3.5μA

Equivalent Series Resistance ESR

0.8Ω

Automotive Standard

No

Series

142 CVZ

Dissipation Factor

0.13%

COO (Country of Origin):
CN
The Vishay Capacitor designed for stable performance in high-density assemblies across various applications. This reliable component delivers low equivalent series resistance (ESR) and offers a useful life of up to 5000 hours at 105 °C, making it Ideal for industrial and telecommunications settings. The Capacitor also features a broad rated voltage range, catering to diverse circuit needs. With its SMD version being lead (Pb)-free, it facilitates easy integration into automated assembly processes while ensuring high temperature and charge discharge proof characteristics for enhanced reliability.

SMD version allows for automated placement on printed circuit boards, simplifying production


Rated capacitance range from 1 μF to 2200 μF meets the needs of a broad spectrum of applications


Polarized design with self-healing properties enhances reliability and safety


Offers climatic category ratings suitable for harsh environmental conditions


Endurance and shelf life specifications guarantee dependable operation in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy