Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297003E3
- RS Stock No.:
- 697-445
- Mfr. Part No.:
- MAL214297003E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP39.91
(exc. VAT)
PHP44.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP39.91 |
| 25 - 99 | PHP25.89 |
| 100 + | PHP15.10 |
*price indicative
- RS Stock No.:
- 697-445
- Mfr. Part No.:
- MAL214297003E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 100V | |
| Mount Type | SMD | |
| Construction | Enclosed | |
| Length | 6.3mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Series | 142 CVZ | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.44Ω | |
| Leakage Current | 7.7μA | |
| Dissipation Factor | 0.13% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 100V | ||
Mount Type SMD | ||
Construction Enclosed | ||
Length 6.3mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Series 142 CVZ | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.44Ω | ||
Leakage Current 7.7μA | ||
Dissipation Factor 0.13% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is designed for high temperature and low impedance applications. This series excels in providing a reliable performance featuring a useful life of up to 5000 hours at 105 °C. It is suited for SMD technology, making it Ideal for compact, high-density assemblies while also being polarised and self-healing. The combination of exceptional reliability, low ESR, and high capacitance levels ensures it meets the demands of both industrial and professional environments.
High reliability for critical applications, ensuring consistent performance
Low ESR contributes to efficient power management
Designed for SMD technology, catering to space-efficient designs
Taped on reel packaging for automated assembly lines
Rated capacitance range from 1 μF to 2200 μF, providing flexibility
Operating temperature range from -55 °C to +105 °C for diverse applications
Endurance tested for 1000 to 3000 hours at 105 °C, verifying durability
Related links
- Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297901E3
- Vishay 220 μF Capacitor 100V, SMD Surface Mount - MAL214297508E3
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297007E3
- Vishay 4.7 μF Capacitor 100V, SMD Surface Mount - MAL214297001E3
- Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297108E3
- Vishay 1 μF Capacitor 100V, SMD Surface Mount - MAL214297101E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297501E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297002E3
