Vishay 1 μF Capacitor 100V, SMD Surface Mount - MAL214297101E3

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 33%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP33.25

(exc. VAT)

PHP37.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,397 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24PHP33.25-
25 - 99PHP22.1633%
100 +PHP13.3059%

*price indicative

Packaging Options:
RS Stock No.:
697-455
Mfr. Part No.:
MAL214297101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1μF

Product Type

Capacitor

Voltage

100V

Mount Type

SMD

Construction

Enclosed

Length

4mm

Minimum Operating Temperature

55°C

Diameter

380mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

5000 h

Leakage Current

3μA

Equivalent Series Resistance ESR

2.9Ω

Automotive Standard

No

Series

142 CVZ

Tolerance ±

20%

Dissipation Factor

0.1%

COO (Country of Origin):
CN
The Vishay Capacitor offers high performance and reliability, Ideal for demanding applications in industrial and telecom sectors. Designed with SMD technology, this component enhances space efficiency while providing a rated capacitance range from 1 μF to 2200 μF. With a robust temperature range of -55 °C to +105 °C, it ensures consistent performance in varying conditions. This Capacitor demonstrates impressive endurance, with a useful life of up to 5000 hours at 105 °C and an extensive shelf life at elevated temperatures.

High reliability with low ESR supports stable performance


Compact SMD design allows for high-density assembly, saving space on PCBs


Rated capacitance range offers versatility for various electronic applications


Wide category temperature range ensures adaptability in diverse environments


Superior performance in smoothing, filtering, and buffering applications


Lead (Pb)-free reflow solderable, complying with modern environmental standards


Backed by a proven endurance test, ensuring low failure rates under specified conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy