Vishay 220 μF Capacitor 100V, SMD Surface Mount - MAL214297508E3
- RS Stock No.:
- 697-451
- Mfr. Part No.:
- MAL214297508E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP349.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP39.91
(exc. VAT)
PHP44.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP39.91 | - |
| 25 - 99 | PHP25.94 | PHP349.25 |
| 100 - 499 | PHP15.96 | PHP2,395.00 |
| 500 + | PHP14.96 | PHP12,475.00 |
*price indicative
- RS Stock No.:
- 697-451
- Mfr. Part No.:
- MAL214297508E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 100V | |
| Construction | Enclosed | |
| Mount Type | SMD | |
| Length | 6.3mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Automotive Standard | No | |
| Leakage Current | 36μA | |
| Series | 142 CVZ | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 100V | ||
Construction Enclosed | ||
Mount Type SMD | ||
Length 6.3mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Automotive Standard No | ||
Leakage Current 36μA | ||
Series 142 CVZ | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is designed for optimal performance in demanding environments, with a useful life span of up to 5000 hours at 105 °C. This Capacitor is tailored for SMD technology, making it an excellent choice for space-constrained applications. With its low equivalent series resistance (ESR) and impressive ripple current capacity, it delivers reliable performance for smoothing, filtering, and buffering applications across various sectors, including industrial and telecom. This component meets stringent standards, ensuring high reliability and efficiency in circuit design while being compatible with lead-free reflow soldering methods.
High reliability for extended operational life
Useful life of up to 5000 hours at 105 °C
Low ESR for improved efficiency
Optimised for SMD technology, suitable for high-density assemblies
Designed for a range of applications, including smoothing and filtering
Rated voltage range from 6.3 V to 100 V
Nominal capacitance range from 1 μF to 2200 μF
Compliance with IEC standards for quality assurance
Offers excellent temperature stability across a broad range
Available in various case sizes to cater to different design needs
Related links
- Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297003E3
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297007E3
- Vishay 4.7 μF Capacitor 100V, SMD Surface Mount - MAL214297001E3
- Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297108E3
- Vishay 1 μF Capacitor 100V, SMD Surface Mount - MAL214297101E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297501E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297002E3
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297304E3
