Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297105E3
- RS Stock No.:
- 697-456
- Mfr. Part No.:
- MAL214297105E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP350.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP39.91
(exc. VAT)
PHP44.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP39.91 | - |
| 25 - 99 | PHP25.89 | PHP350.50 |
| 100 + | PHP15.10 | PHP2,481.00 |
*price indicative
- RS Stock No.:
- 697-456
- Mfr. Part No.:
- MAL214297105E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 100V | |
| Construction | Enclosed | |
| Mount Type | SMD | |
| Length | 6.3mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Leakage Current | 5μA | |
| Tolerance ± | 20% | |
| Series | 142 CVZ | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.88Ω | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 100V | ||
Construction Enclosed | ||
Mount Type SMD | ||
Length 6.3mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Leakage Current 5μA | ||
Tolerance ± 20% | ||
Series 142 CVZ | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.88Ω | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is engineered for high-density applications, delivering exceptional performance in a Compact form factor. Designed with a rated capacitance range that spans from 1 μF to 2200 μF and a voltage range of 6.3 V to 100 V, this Capacitor meets the stringent demands of industrial and telecommunication applications. Its low Equivalent Series Resistance (ESR) and high ripple current capabilities ensure improved efficiency and reliability, even in high-temperature environments.
Compact dimensions allow for integration into high-density assemblies
High reliability with a robust selection of capacitance options
Low ESR contributing to enhanced performance and efficiency
SMD version is lead (Pb)-free and compatible with reflow soldering processes
Extensive operational lifetime, from 2000 hours to 5000 hours at 105 °C
Wide category temperature range from -55 °C to +105 °C, ensuring versatility
Ideal for smoothing, filtering, and buffering in various applications
Endurance tested to last up to 250,000 hours at 40 °C under specified conditions
Related links
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297501E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297002E3
- Vishay 220 μF Capacitor 100V, SMD Surface Mount - MAL214297508E3
- Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297003E3
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297007E3
- Vishay 1 μF Capacitor 100V, SMD Surface Mount - MAL214297101E3
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297304E3
- Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297901E3
