Vishay 33 μF Capacitor 100V, SMD Surface Mount - MAL214297402E3
- RS Stock No.:
- 697-448
- Mfr. Part No.:
- MAL214297402E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP34.02
(exc. VAT)
PHP38.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP34.02 |
| 25 - 99 | PHP22.01 |
| 100 + | PHP13.01 |
*price indicative
- RS Stock No.:
- 697-448
- Mfr. Part No.:
- MAL214297402E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 100V | |
| Construction | Enclosed | |
| Mount Type | SMD | |
| Length | 5mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | 142 CVZ | |
| Equivalent Series Resistance ESR | 1.35Ω | |
| Tolerance ± | 20% | |
| Leakage Current | 3.3μA | |
| Dissipation Factor | 0.26% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 100V | ||
Construction Enclosed | ||
Mount Type SMD | ||
Length 5mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series 142 CVZ | ||
Equivalent Series Resistance ESR 1.35Ω | ||
Tolerance ± 20% | ||
Leakage Current 3.3μA | ||
Dissipation Factor 0.26% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is engineered for high-performance applications demanding Compact dimensions and superior reliability. Designed specifically for surface mount technology, this Capacitor offers a nominal capacitance range of 1 μF to 2200 μF, making it Ideal for smoothing, filtering, and buffering in electronic circuits. With an impressive endurance of up to 5000 hours at 105 °C, it ensures long-lasting performance under stress. This versatile component is perfect for a wide array of industrial and telecom applications, helping to optimise space without compromising on efficiency or safety.
Suitable for SMD technology to enhance high-density assemblies
Low ESR characteristics promote efficient energy use
Rated voltage range spans from 6.3 V up to 100 V for versatile applications
Excellent temperature stability, functioning effectively between -55 °C and +105 °C
Long useful life at elevated temperatures ensures reduced maintenance needs
A comprehensive marking system simplifies identification and installation
Compliance with IEC 60062 ensures stringent quality standards
Efficient self-healing properties enhance reliability during operation
Related links
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount - MAL215097904E3
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount - MAL215379339E3
- Vishay 220 μF Capacitor 100V, SMD Surface Mount - MAL214297508E3
- Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297003E3
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount - MAL214699903E3 1012
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297007E3
- Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297108E3
