Vishay 10 μF Capacitor 100V dc, SMD Surface Mount - MAL214699901E3
- RS Stock No.:
- 280-0236
- Mfr. Part No.:
- MAL214699901E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP39,037.00
(exc. VAT)
PHP43,721.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP78.074 | PHP39,037.00 |
*price indicative
- RS Stock No.:
- 280-0236
- Mfr. Part No.:
- MAL214699901E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 100V dc | |
| Mount Type | SMD | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 6000 h | |
| Standards/Approvals | CECC 32300, IEC 60384-18, JEDEC J-STD-020 | |
| Tolerance ± | 20% | |
| Series | 146 CTI | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 200mA | |
| Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 100V dc | ||
Mount Type SMD | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Lifetime 6000 h | ||
Standards/Approvals CECC 32300, IEC 60384-18, JEDEC J-STD-020 | ||
Tolerance ± 20% | ||
Series 146 CTI | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 200mA | ||
Leakage Current 10μA | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
Related links
- Vishay 10 μF Capacitor 100V dc, SMD Surface Mount - MAL214699901E3
- Vishay 10 μF Capacitor 100V dc, SMD Surface Mount - MAL215097902E3 Surface Mount
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount 1012
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount - MAL214699903E3 1012
- Vishay 220 μF Capacitor 100V dc, SMD Surface Mount
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount - MAL215097904E3
- Vishay 47 μF Capacitor 100V dc, SMD Surface Mount - MAL214699904E3 Surface Mount
