Vishay 220 μF Capacitor 100V dc, SMD Surface Mount - MAL215099909E3
- RS Stock No.:
- 173-1473
- Mfr. Part No.:
- MAL215099909E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1473
- Mfr. Part No.:
- MAL215099909E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 100V dc | |
| Construction | Cylindrical Can | |
| Mount Type | SMD | |
| Packaging | Tape & Reel | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 220μA | |
| Series | 150 CRZ | |
| Tolerance ± | 0.2 | |
| Ripple Current | 1A | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 100V dc | ||
Construction Cylindrical Can | ||
Mount Type SMD | ||
Packaging Tape & Reel | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Width 16mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 220μA | ||
Series 150 CRZ | ||
Tolerance ± 0.2 | ||
Ripple Current 1A | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Related links
- Vishay 220 μF Capacitor 100V dc, SMD Surface Mount
- Vishay 220 μF Capacitor 100V dc, SMD Surface Mount - MAL225099909E3
- Vishay 47 μF Capacitor 100V dc, SMD Surface Mount - MAL214699904E3 Surface Mount
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount 1012
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount - MAL214699903E3 1012
- Vishay 10 μF Capacitor 100V dc, SMD Surface Mount - MAL215097902E3 Surface Mount
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount - MAL215097904E3
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount
