Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297504E3
- RS Stock No.:
- 697-450
- Mfr. Part No.:
- MAL214297504E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-450
- Mfr. Part No.:
- MAL214297504E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 100V | |
| Mount Type | SMD | |
| Construction | Enclosed | |
| Length | 6.3mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Equivalent Series Resistance ESR | 0.44Ω | |
| Leakage Current | 7.6μA | |
| Series | 142 CVZ | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 100V | ||
Mount Type SMD | ||
Construction Enclosed | ||
Length 6.3mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Equivalent Series Resistance ESR 0.44Ω | ||
Leakage Current 7.6μA | ||
Series 142 CVZ | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor offers high-performance solutions designed specifically for a wide range of industrial and telecom applications. With a nominal capacitance of 47 μF and a rated voltage of 6.3 V, this Capacitor is engineered to deliver dependable functionality in high-density assemblies. Its robust design and low equivalent series resistance ensure optimal performance in smoothing, filtering, and buffering tasks, catering to modern electronic demands. The product showcases exceptional reliability and longevity, making it Ideal for use in high-temperature environments, ensuring stability and efficiency throughout its operational life.
Utilises SMD technology for easy integration into Compact designs
Rated capacitance range from 1 μF to 2200 μF offers versatility in applications
Category temperature range from -55 °C to +105 °C for diverse operating conditions
Endurance tests validate reliability with useful life extending from 2000 h to 5000 h at 105 °C
Low equivalent series resistance contributes to superior energy efficiency
Available in a variety of case sizes to match application needs
Designed for compatibility with lead-free reflow soldering methods
Long shelf life at extreme temperatures ensures durability in storage
Related links
- Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297108E3
- Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297805E3
- Vishay 220 μF Capacitor 100V, SMD Surface Mount - MAL214297508E3
- Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297003E3
- Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297007E3
- Vishay 1 μF Capacitor 100V, SMD Surface Mount - MAL214297101E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297501E3
- Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297002E3
