Nichicon 330 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D331MELZ25

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP638.00

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP536.20

(exc. VAT)

PHP600.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 182 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP268.10PHP536.20-
20 - 98PHP236.20PHP472.40PHP638.00
100 - 198PHP211.655PHP423.31PHP5,644.50
200 +PHP182.215PHP364.43PHP17,177.00

*price indicative

Packaging Options:
RS Stock No.:
567-003
Mfr. Part No.:
LGX2D331MELZ25
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

330μF

Voltage

200V dc

Mount Type

Snap-in

Construction

Sleeve (PET)

Minimum Operating Temperature

-25°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Lifetime

5000 h

Series

LGX

Automotive Standard

No

Tolerance

±20 %

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

TLS2200 Eprep printer labels


Eprep labels are designed to replace engraved or embossed plates.

Used to identify components, electrical cabinets, pushbuttons, connection panels, etc.

Glossy topcoat looks like an engraved plate.

When printing with a TLS2200 printer, you will need an R-6010 ribbon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy