Nichicon 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D222MELC50

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP888.33

(exc. VAT)

PHP994.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from November 16, 2026
  • Plus 200 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP888.33
10 - 49PHP781.35
50 - 99PHP702.07
100 +PHP603.69

*price indicative

RS Stock No.:
567-004
Mfr. Part No.:
LGX2D222MELC50
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

200V dc

Mount Type

Snap-in

Construction

Sleeve (PET)

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

3.5A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

5000 h

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Series

LGX

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

1.15%

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy