Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D122MELC35
- RS Stock No.:
- 566-978
- Mfr. Part No.:
- LGX2D122MELC35
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
PHP606.75
(exc. VAT)
PHP679.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 136 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP606.75 | - |
| 10 - 49 | PHP534.10 | 11% |
| 50 - 99 | PHP479.11 | 21% |
| 100 + | PHP412.35 | 32% |
*price indicative
- RS Stock No.:
- 566-978
- Mfr. Part No.:
- LGX2D122MELC35
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Construction | Sleeve (PET) | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 863, EU, EU 2015, RoHS 2011 | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Series | LGX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1200μF | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Construction Sleeve (PET) | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 863, EU, EU 2015, RoHS 2011 | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Series LGX | ||
Automotive Standard No | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel
Related links
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D102MELC30
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D331MELZ25
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D152MELC40
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D681MELB30
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D222MELC50
- Nichicon 1800 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D182MELC45
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
