Nichicon 1800 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D182MELC45

Get a bulk buy discount

Add 10 more to save PHP986.60

View bulk pricing options

Subtotal (1 unit)*

PHP825.77

(exc. VAT)

PHP924.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP825.77-
10 - 49PHP727.11PHP986.60
50 - 99PHP652.39PHP8,669.00
100 +PHP561.38PHP26,439.00

*price indicative

RS Stock No.:
566-955
Mfr. Part No.:
LGX2D182MELC45
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1800μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

200V dc

Mount Type

Snap-in

Construction

Sleeve (PET)

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

5000 h

Lead Pitch

10mm

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Tolerance

±20 %

Series

LGX

Automotive Standard

No

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

dTRANS p30 series pressure converter


Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.

Output 4 → 20 mA.

AISI 304 stainless steel housing.

Part in contact with measured environment in AISI 316Ti / 316L stainless steel.

2-wire output with screw terminal and cable gland.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy