SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- RS Stock No.:
- 366-566
- Mfr. Part No.:
- TS0425Y-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,245.53
(exc. VAT)
PHP2,514.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,245.53 |
*price indicative
- RS Stock No.:
- 366-566
- Mfr. Part No.:
- TS0425Y-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | General Pneumatic | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 4mm | |
| Standards/Approvals | UL, EN, ISO 9001, CE, ISO 4414, RoHS, CSA, JIS B 8370, ISO 14001 | |
| Model Number | TS0425 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application General Pneumatic | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 4mm | ||
Standards/Approvals UL, EN, ISO 9001, CE, ISO 4414, RoHS, CSA, JIS B 8370, ISO 14001 | ||
Model Number TS0425 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is engineered for general pneumatic applications, ensuring optimal flexibility and durability. Designed for a variety of tasks, it provides a reliable solution for both metric and inch-sized models, making it an excellent choice for diverse industrial environments. The tubing is available in two convenient roll lengths, catering to different project sizes, and allows for easy handling and installation. Its precise dimensions and robust construction bring peace of mind while ensuring consistent performance under pressure. This product stands as a testament to innovation and quality, tailored for professionals who demand excellence in their pneumatic systems.
Made from durable nylon 11 and nylon 12 materials for enhanced longevity
Suitable for a broad range of pneumatic applications, adding versatility
Available in both metric and inch sizes to cater to various needs
Designed to withstand maximum operating pressures, ensuring reliability
Lightweight design facilitates easy handling and installation in multiple settings
Compliant with international quality assurance standards for reliable performance
Resistant to typical industrial contaminants, enhancing operational safety
Related links
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- SMC Compressed Air Pipe Yellow Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Blue Nylon Resin 4 mm 20 m TS Series
