SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- RS Stock No.:
- 366-562
- Mfr. Part No.:
- TS0425B-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,225.59
(exc. VAT)
PHP11,452.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,225.59 |
*price indicative
- RS Stock No.:
- 366-562
- Mfr. Part No.:
- TS0425B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | General Pneumatic | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 4mm | |
| Standards/Approvals | EN, CE, RoHS, CSA, JIS B 8370, ISO 9001, ISO 14001, ISO 4414, UL | |
| Model Number | TS0425 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Application General Pneumatic | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 4mm | ||
Standards/Approvals EN, CE, RoHS, CSA, JIS B 8370, ISO 9001, ISO 14001, ISO 4414, UL | ||
Model Number TS0425 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is specifically designed for superior performance in general pneumatic applications. With its remarkable pliability and strength, the product accommodates a variety of operational needs, making it ideal for both industrial and commercial environments. The tubing's exceptional flexibility ensures ease of handling and installation, while effectively maintaining its structural integrity under varying pressures and temperatures. Crafted for durability, it meets diverse specifications and standards, allowing seamless integration into existing systems. Whether utilized in a standard 20m roll or longer configurations, this reliable tubing remains steadfast, ensuring that air flows efficiently and safely in your pneumatic systems. Experience the perfect blend of innovation and reliability with this robust soft nylon tubing.
Designed for use with air, making it an ideal choice for pneumatic systems
Offers a maximum operating temperature range of –20 to +60°C, ensuring versatility
Exhibits excellent resistance to abrasion, reducing wear and tear over time
Compatible with both metric and inch sizes, accommodating various application needs
Provides flexibility that allows for easy routing in tight spaces
Constructed from high-quality nylon materials for long-lasting performance
Suitable for numerous colours to match specific operational aesthetics
Includes comprehensive safety instructions and precautions for optimal usage
Related links
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m TS Series, TS1612
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
