SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- RS Stock No.:
- 366-563
- Mfr. Part No.:
- TS0425G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,245.53
(exc. VAT)
PHP2,514.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,245.53 |
*price indicative
- RS Stock No.:
- 366-563
- Mfr. Part No.:
- TS0425G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | General Pneumatic | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 4mm | |
| Standards/Approvals | CE, CSA, ISO 4414, RoHS, EN, ISO 9001, JIS B 8370, ISO 14001, UL | |
| Number of Tubes | 1 | |
| Model Number | TS0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application General Pneumatic | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 4mm | ||
Standards/Approvals CE, CSA, ISO 4414, RoHS, EN, ISO 9001, JIS B 8370, ISO 14001, UL | ||
Number of Tubes 1 | ||
Model Number TS0425 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing from the TS/TISA series offers exceptional flexibility and reliability for both general pneumatic applications and industrial environments. Built to meet the demands of diverse operational conditions, it is available in various metric and inch sizes to suit specific requirements. With its remarkable pliability, this tubing effectively resists bending and maintains its integrity under various pressures. Perfectly designed for seamless fluid transport, it ensures consistent performance in air supply systems while adhering to industry standards for safety and reliability. This product not only supports optimal flow rates but also mitigates potential issues such as leaks, making it an excellent choice for engineers looking to enhance system performance and life span.
Crafted from high-quality nylon for increased durability and longevity
Resistant to abrasion, ensuring reliable use in tough environments
Compatible with a range of fitting options for versatile installation
Available in multiple lengths to accommodate different setups
Designed for operational temperatures ranging from –20 to +60°C, ensuring performance in various climates
Specifically tailored to resist kinking, maintaining optimal flow throughout its service life
Lightweight and easy to handle, simplifying installation and maintenance tasks
Related links
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
- SMC Compressed Air Pipe Green Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe Green Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
