SMC Compressed Air Pipe Green Nylon 12 8 mm 20 m TS Series, TS0806
- RS Stock No.:
- 366-569
- Mfr. Part No.:
- TS0806G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,544.86
(exc. VAT)
PHP6,210.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,544.86 |
*price indicative
- RS Stock No.:
- 366-569
- Mfr. Part No.:
- TS0806G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS0806 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing from the TS series is designed to meet the rigorous demands of general pneumatic applications. This tubings flexible and pliable nature ensures it can easily navigate through complex setups while maintaining operational efficiency. Crafted for use in a wide range of environments, it offers excellent compatibility with air fluids and can withstand a maximum operating temperature of +60°C. The lightweight construction allows for easier handling during installation, making it the perfect choice for both industrial settings and intricate machinery configurations. With options for various lengths, this tubing allows for tailored solutions apt for any requirement. Experience durability and resilience with a product that prioritises operational safety and reliability, ensuring your pneumatic systems function without interruption.
Pliable material allows for easy routing and installation
Designed for compatibility with a variety of pneumatic tools
Resistant to maximum operating temperature variations, ensuring versatility
Manufactured for use with air fluids, enhancing operational efficiency
Flexible dimensions allowing for a range of application lengths
Engineered to meet stringent safety and environmental standards
Robust construction that aids in preventing leakages and disruptions
Available in a selection of colours for easier identification and management
Related links
- SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Air Hose Black Nylon 11 TS0806
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
