SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
- RS Stock No.:
- 366-512
- Mfr. Part No.:
- T0425G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,807.38
(exc. VAT)
PHP2,024.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,807.38 |
*price indicative
- RS Stock No.:
- 366-512
- Mfr. Part No.:
- T0425G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | CE, UL, JIS B 8370, ISO 4414, ISO 14001, ISO 9001, RoHS, CSA, EN | |
| Number of Tubes | 1 | |
| Model Number | T0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals CE, UL, JIS B 8370, ISO 4414, ISO 14001, ISO 9001, RoHS, CSA, EN | ||
Number of Tubes 1 | ||
Model Number T0425 | ||
- COO (Country of Origin):
- US
The SMC nylon tubing is engineered for general pneumatic applications, providing a robust solution for fluid transport. Designed with versatility in mind, it accommodates a range of industrial environments while maintaining excellent pressure resistance and durability. The tubing is available in both metric and inch sizes, ensuring compatibility with various systems. With features that include a black or transparent finish, it seamlessly integrates into existing setups. Its high burst pressure rating guarantees reliability even under significant stress, making it an ideal choice for critical applications in manufacturing and automation sectors.
Designed for efficiency in pneumatic applications
Enhanced pressure resistance for reliable performance
Constructed from durable nylon 12 material
Compatible with both metric and inch-sized fittings
Available in multiple colour options to suit different environments
Easy to handle and install for quick setup
Maintains flexibility even under varying temperature conditions
Ideal for both air and water fluid transport
Adheres to safety and quality standards for peace of mind
Related links
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 100 m T Series
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
