SMC Air Hose Black Nylon 11, Nylon 12 8 mm 100 m TS Series, TS0806
- RS Stock No.:
- 366-816
- Mfr. Part No.:
- TS0806B-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP19,549.94
(exc. VAT)
PHP21,895.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,549.94 |
*price indicative
- RS Stock No.:
- 366-816
- Mfr. Part No.:
- TS0806B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | Nylon 11, Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | CE, RoHS | |
| Model Number | TS0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Black | ||
Material Nylon 11, Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals CE, RoHS | ||
Model Number TS0806 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing from the TS series is designed for a range of pneumatic applications, ensuring high performance and reliability. This high-quality tubing offers exceptional pliability, making it easy to install in various settings. It comes in two convenient roll lengths, catering to diverse operational needs, whether for general pneumatic systems or specific projects requiring tailored solutions. With compatibility for both metric and inch sizes, this tubing accommodates various fittings and connectors, providing versatile application across different sectors.
Flexible design allows for easy installation and routing in tight spaces
Compatible with both metric and inch systems, enhancing versatility
Available in multiple roll lengths, catering to various project requirements
Engineered for high temperature resilience to suit diverse working environments
Constructed from high-quality materials for durability and longevity
Supports high burst pressure standards for added safety
Designed to ensure minimal air leakage, optimising pneumatic efficiency
Safe handling instructions provided to prevent operator errors
Related links
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Air Hose White Nylon 11 TS0604
- SMC Compressed Air Pipe Green Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Air Hose Black Nylon 12 20 m, Series TS
- SMC Air Hose Black Polyurethane 12 mm 100 m TS Series, TS1209
- SMC Air Hose Red Nylon 12 TS0604
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
