SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- RS Stock No.:
- 366-572
- Mfr. Part No.:
- TS0806Y-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,544.86
(exc. VAT)
PHP6,210.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,544.86 |
*price indicative
- RS Stock No.:
- 366-572
- Mfr. Part No.:
- TS0806Y-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS0806 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is optimally designed for general pneumatic applications, showcasing excellent flexibility and resilience. With its robust construction, it is engineered to withstand pressures and maintain integrity under varying environmental conditions. The product is available in a selection of sizes and colour options, catering to diverse installation needs. Created specifically for industries that demand reliable performance, this tubing facilitates efficient air flow while minimizing the risk of leakage. The lightweight and pliable nature of the tubing allows for simple installation and handling, making it a preferred choice for professionals and technicians alike. Its compatibility with various fittings and systems further enhances its versatility, ensuring seamless integration into pneumatic setups.
Manufactured from high-quality nylon for durability
Available in multiple colours for easy identification
Lightweight design simplifies transport and installation
Optimised for pneumatic systems, promoting efficient airflow
Resistant to abrasion and wear, ensuring longevity
Designed to withstand pressures up to 1.0 MPa at 20°C
Flexible construction allows for bends and curves without kinking
Temperature resistant from –20 to +60°C without freezing
Minimal expansion under pressure contributes to stable performance
Compatible with a variety of fittings for versatile applications
Related links
- SMC Compressed Air Pipe Green Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Compressed Air Pipe Yellow Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
