SMC Compressed Air Pipe Yellow Nylon 12 6 mm 20 m TS Series, TS0604
- RS Stock No.:
- 366-568
- Mfr. Part No.:
- TS0604Y-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,640.11
(exc. VAT)
PHP4,076.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,640.11 |
*price indicative
- RS Stock No.:
- 366-568
- Mfr. Part No.:
- TS0604Y-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS0604 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing designed for general pneumatic applications is meticulously crafted for durability and versatility. Ideal for various industrial environments, this tubing supports a maximum operating pressure of 1.0 MPa at 20°C, ensuring reliable performance in demanding conditions. It is available in multiple sizes to meet diverse requirements while maintaining an impressive operating temperature range of –20 to +60°C without the risk of freezing. This product is a preferred choice for professionals seeking dependable solutions in pneumatic systems, perfect for those who value quality and efficiency in their operations.
Designed for use in a variety of pneumatic applications
Available in a range of sizes to suit specific requirements
Utilises soft nylon for enhanced flexibility and adaptability
Resistant to temperature fluctuations between –20 to +60°C
Features a robust burst pressure characteristic curve for safety
Compatible with various industrial machinery and equipment
Related links
- SMC Compressed Air Pipe Green Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Air Hose White Nylon 11 TS0604
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
- SMC Air Hose Red Nylon 12 TS0604
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
