SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- RS Stock No.:
- 366-564
- Mfr. Part No.:
- TS0425W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,370.79
(exc. VAT)
PHP2,655.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,370.79 |
*price indicative
- RS Stock No.:
- 366-564
- Mfr. Part No.:
- TS0425W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | General Pneumatic | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO 9001, UL, EN, JIS B 8370, ISO 4414, ISO 14001, CSA, CE, RoHS | |
| Model Number | TS0425 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application General Pneumatic | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO 9001, UL, EN, JIS B 8370, ISO 4414, ISO 14001, CSA, CE, RoHS | ||
Model Number TS0425 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Soft Nylon Tubing in the TS series offers exceptional flexibility and reliability for a wide array of pneumatic applications. Designed for general use, this tubing is available in various colours and sizes, making it an ideal choice for both industrial and commercial settings. Manufactured from high-quality materials, it ensures longevity and withstands a diverse range of operating conditions. The tubing's compatibility with air as a fluid allows for a seamless integration into your pneumatic system, effectively enhancing performance while adhering to stringent safety requirements. Engineered for easy installation and maintenance, this product ensures that your operations remain efficient and hassle-free.
Designed for general pneumatic applications
Available in various sizes and colours for versatile use
Constructed with high-grade nylon to ensure durability
Pliable structure allows for ease of handling and installation
Max operating temperature rated from –20 to +60°C
Refer to detailed burst pressure characteristics for safety
Manufactured to comply with international safety standards
Each roll provides consistent quality for dependable performance
Related links
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe White Nylon 12 16 mm 20 m TS Series, TS1612
- SMC Compressed Air Pipe White Nylon Resin 6 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 8 mm 20 m TS Series
