SMC Compressed Air Pipe White Nylon 12 16 mm 20 m TS Series, TS1612
- RS Stock No.:
- 366-582
- Mfr. Part No.:
- TS1612W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP23,044.08
(exc. VAT)
PHP25,809.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,044.08 |
*price indicative
- RS Stock No.:
- 366-582
- Mfr. Part No.:
- TS1612W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1612 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1612 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is designed to meet the demands of general pneumatic applications, effectively facilitating fluid transfer with ease and reliability. Ideal for various industrial settings, it accommodates both metric and inch sizes, providing versatility in installation. Constructed from durable nylon, the tubing ensures a pliable yet resilient solution that can withstand operating pressures up to 1.0 MPa at ambient temperatures. This product is available in convenient roll lengths, enhancing user flexibility for a wide range of projects. The material selection not only guarantees durability but also allows for minimal deformation, maintaining flow efficiency.
Available in two roll lengths, accommodating diverse application needs
Constructed from nylon to ensure both flexibility and strength
Suitable for various pneumatic systems, enhancing compatibility
Resistant to deformation, supporting sustained performance
Designed for easy installation across multiple environments
Exacting specifications ensure consistent quality and reliability
Related links
- SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m TS Series, TS1612
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 8 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon Resin 6 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
