Elesa M24 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 20000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-121
- Mfr. Part No.:
- 184485
- Manufacturer:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP15,181.36
(exc. VAT)
PHP17,003.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,181.36 | PHP3,795.34 |
*price indicative
- RS Stock No.:
- 781-121
- Mfr. Part No.:
- 184485
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 20000N | |
| Thread Size | M24 | |
| Thread Length | 210mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 100mm | |
| Overall Height | 260mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 20000N | ||
Thread Size M24 | ||
Thread Length 210mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 100mm | ||
Overall Height 260mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Max static load capacity of 16,000 N ensures robust support for heavy applications
Constructed with a stainless steel stem and polyamide base for durability and reliability
Easy assembly with no-slip disk system to enhance grip and stability
Articulated design compensates for uneven surfaces, improving stability and usage
Related links
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M30 100 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
