Elesa M20 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °

Subtotal (1 pack of 4 units)*

PHP25,690.74

(exc. VAT)

PHP28,773.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,690.74PHP6,422.685

*price indicative

RS Stock No.:
781-134
Mfr. Part No.:
186499
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Feet

Static Load Rating

16000N

Thread Size

M20

Thread Length

210mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

100mm

Overall Height

249mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS compliant

Series

LVQ.F‑AS‑SST‑VD

COO (Country of Origin):
IT
The Elesa Adjustable feet provides a stable and reliable solution for ground mounting applications, ensuring optimal support and adjustability. Designed for easy assembly, these feet enhance durability and visibility in various environments.

Articulated stainless steel construction ensures durability under load

Max static load capacity of 16000 N provides reliable support

Ground mounting capability simplifies installation with two holes at 180°

Visually Detectable design enhances safety by highlighting potential contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy