Elesa M30 125 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 30000 N Static Load Capacity 0 °

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP25,585.63

(exc. VAT)

PHP28,655.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,585.63PHP6,396.408

*price indicative

RS Stock No.:
781-126
Mfr. Part No.:
184499
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Feet

Static Load Rating

30000N

Thread Size

M30

Thread Length

320mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

125mm

Overall Height

380mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS compliant

Series

LVQ.A‑AS‑SST‑VD

COO (Country of Origin):
IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.

Produced from FDA compliant materials for safe use in food applications

Visually Detectable blue colour enhances safety in food processing environments

Articulated stem design allows easy height adjustment

Stainless steel construction ensures durability and longevity under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy