Elesa M24 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP26,358.30

(exc. VAT)

PHP29,521.30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,358.30PHP6,589.575

*price indicative

RS Stock No.:
781-135
Mfr. Part No.:
186500
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Feet

Static Load Rating

16000N

Thread Size

M24

Thread Length

210mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

100mm

Overall Height

249mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS compliant

Series

LVQ.F‑AS‑SST‑VD

COO (Country of Origin):
IT
The Elesa Adjustable feet provides a stable and reliable solution for ground mounting applications, ensuring optimal support and adjustability. Designed for easy assembly, these feet enhance durability and visibility in various environments.

Constructed from AISI 304 stainless steel for corrosion resistance

Maximum static load capacity of 16,000 N, ensuring reliability under heavy loads

Features a glass-fibre reinforced polyamide base for enhanced durability

Articulated stem allows flexible adjustment for uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy