Elesa M24 80 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 20000 N Static Load Capacity 0 °

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP24,303.08

(exc. VAT)

PHP27,219.45

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,303.08PHP6,075.77

*price indicative

RS Stock No.:
781-119
Mfr. Part No.:
184400
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Feet

Static Load Rating

20000N

Thread Size

M24

Thread Length

170mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

80mm

Overall Height

220mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS compliant

Series

LVQ.A‑AS‑SST‑VD

COO (Country of Origin):
IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.

Constructed with AISI 304 stainless steel for durability

Base MADE from glass-fibre reinforced polyamide for added strength

Accommodates loads up to 16000 N, ensuring reliable support

Intended for easy assembly, facilitating transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy