Elesa M30 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 30000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-124
- Mfr. Part No.:
- 184495
- Manufacturer:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP21,581.22
(exc. VAT)
PHP24,170.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,581.22 | PHP5,395.305 |
*price indicative
- RS Stock No.:
- 781-124
- Mfr. Part No.:
- 184495
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Static Load Rating | 30000N | |
| Product Type | Feet | |
| Thread Size | M30 | |
| Thread Length | 290mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 100mm | |
| Overall Height | 340mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Static Load Rating 30000N | ||
Product Type Feet | ||
Thread Size M30 | ||
Thread Length 290mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 100mm | ||
Overall Height 340mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Max static load capacity of 16000 N, ensuring heavy-duty support
Robust AISI 304 stainless steel stem resists corrosion for longevity
Visually Detectable technopolymer base enhances safety in food handling areas
Components supplied separately for easier transport and storage
Related links
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
