3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc, 6 in, 5000 Grade, 5000 Grit 4 per
- RS Stock No.:
- 876-994
- Mfr. Part No.:
- 7100003887
- Manufacturer:
- 3M
N
Subtotal (1 box of 15 units)*
PHP13,089.02
(exc. VAT)
PHP14,659.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP13,089.02 | PHP872.601 |
*price indicative
- RS Stock No.:
- 876-994
- Mfr. Part No.:
- 7100003887
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 6in | |
| Sub Type | Hook & Loop Sanding Disc | |
| Product Type | Hook & Loop Sanding Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 5000 | |
| Colour | Blue | |
| Grade | 5000 | |
| Quantity Per Package | 4per case | |
| Series | Trizact Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 6in | ||
Sub Type Hook & Loop Sanding Disc | ||
Product Type Hook & Loop Sanding Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 5000 | ||
Colour Blue | ||
Grade 5000 | ||
Quantity Per Package 4per case | ||
Series Trizact Hookit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M abrasive disc designed for preparing blend areas for painting, ensuring consistent results while eliminating the need for scuffing compounds.
Provides a consistent cut and finish for high-quality results
Durable, staying Sharp longer when used damp
Reduces time and material required for compounding
Related links
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 1200 Grit 5 Each
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 600 Grit 5 Each
- 3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit 250 Each
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80
- 3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc 80 180 Grit