Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc, 125 mm, 80 Grit
- RS Stock No.:
- 674-051
- Mfr. Part No.:
- 2608900680
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 50 units)*
PHP5,562.41
(exc. VAT)
PHP6,229.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,562.41 | PHP111.248 |
*price indicative
- RS Stock No.:
- 674-051
- Mfr. Part No.:
- 2608900680
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Net Backing | |
| Sub Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 125mm | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Net Backing | ||
Sub Type Hook & Loop Sanding Disc | ||
Disc Diameter 125mm | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch open net abrasive is designed for effective low-dust sanding, enhancing efficiency on flat surfaces while preparing for painting and finishing work.
Up to 4x improved dust reduction compared to similar options
Ideal for roughening and prepping surfaces prior to painting
Equipment features an open net structure for superior dust extraction
Just attach using the hook and loop system for convenience
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
