Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc, 150 mm, 120 Grit
- RS Stock No.:
- 674-042
- Mfr. Part No.:
- 2608900700
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 50 units)*
PHP5,649.94
(exc. VAT)
PHP6,327.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,649.94 | PHP112.999 |
*price indicative
- RS Stock No.:
- 674-042
- Mfr. Part No.:
- 2608900700
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Net Backing | |
| Disc Diameter | 150mm | |
| Sub Type | Hook & Loop Sanding Disc | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Net Backing | ||
Disc Diameter 150mm | ||
Sub Type Hook & Loop Sanding Disc | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding net provides Advanced dust reduction and efficiency for sanding wood, paint, and drywall, ensuring a cleaner working environment.
Up to 4x better dust reduction compared to standard sandpaper
Features Bosch Particle Control for efficient dust removal
Designed for effective low-dust sanding of flat surfaces
Easily attaches using hook and loop fastening
Available in a variety of grit options for diverse applications
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
