Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc, 125 mm, Super Fine Grade, 1200 Grit 5 Each
- RS Stock No.:
- 692-174
- Mfr. Part No.:
- 2608605123
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP796.23
(exc. VAT)
PHP891.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP796.23 | PHP159.246 |
*price indicative
- RS Stock No.:
- 692-174
- Mfr. Part No.:
- 2608605123
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Hook & Loop Sanding Disc | |
| Product Type | Hook & Loop Sanding Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 1200 | |
| Colour | Grey | |
| Grade | Super Fine | |
| Quantity Per Package | 5Each | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | None | |
| Series | F355 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Hook & Loop Sanding Disc | ||
Product Type Hook & Loop Sanding Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 1200 | ||
Colour Grey | ||
Grade Super Fine | ||
Quantity Per Package 5Each | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals None | ||
Series F355 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding disc is designed for efficient sanding of hard surfaces, providing speed and high-quality results for various applications.
Silicon carbide grains enhance speed and quality during sanding
Hook and loop design ensures easy attachment to sanding tools
Available in multiple grit sizes for versatile sanding options
Highly efficient for professional painters and construction applications
Specifically designed for use on hard surfaces like stone and concrete
Related links
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 600 Grit 5 Each
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80
- 3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit
- 3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit 250 Each
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, P80 Grit 5 Per Pack
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
