3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc, 6 in, Very Fine Grade, P80
- RS Stock No.:
- 876-967
- Mfr. Part No.:
- 7100138329
- Manufacturer:
- 3M
N
Subtotal (1 box of 40 units)*
PHP18,252.05
(exc. VAT)
PHP20,442.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP18,252.05 | PHP456.301 |
*price indicative
- RS Stock No.:
- 876-967
- Mfr. Part No.:
- 7100138329
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 6in | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | Non-Woven | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Colour | Maroon | |
| Grade | Very Fine | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Series | Scotch-Brite Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Hook & Loop Sanding Disc | ||
Disc Diameter 6in | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material Non-Woven | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Colour Maroon | ||
Grade Very Fine | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
Series Scotch-Brite Hookit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The 3M Clean and Finish Disc delivers consistent matte finishes on metals wood and plastics. This flexible non-woven disc contours seamlessly to irregular surfaces without damaging the base material.
Hook and loop backing ensures Rapid disc changes
Aluminium oxide abrasive cuts smoothly and lasts long
Open-web construction resists loading and runs cool
Perfect for blending and removing light corrosion
Related links
- 3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit 250 Each
- 3M Hookit Aluminium Oxide Hook & Loop Sanding Disc Abrasive Disc P1500 Grade, 1500 Grit
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- 3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack