Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc, 125 mm, Super Fine Grade, 600 Grit 5 Each
- RS Stock No.:
- 692-178
- Mfr. Part No.:
- 2608605122
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP796.23
(exc. VAT)
PHP891.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP796.23 | PHP159.246 |
*price indicative
- RS Stock No.:
- 692-178
- Mfr. Part No.:
- 2608605122
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 600 | |
| Colour | Grey | |
| Grade | Super Fine | |
| Quantity Per Package | 5Each | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | None | |
| Series | F355 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Hook & Loop Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size 600 | ||
Colour Grey | ||
Grade Super Fine | ||
Quantity Per Package 5Each | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals None | ||
Series F355 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding disc is engineered for Rapid sanding on hard surfaces, delivering professional results effectively and efficiently.
Utilises silicon carbide grains for enhanced speed and quality
Designed specifically for sanding stone and similar hard materials
Features a hook and loop backing for easy application
Pack quantity ensures ample supply for multiple jobs
Related links
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 1200 Grit 5 Each
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit 250 per case
