3M 950U Cubitron Sanding Disc Hook & Loop Sanding Disc, 152 mm, 60 Grade, 250 Grit 250 Per Pack

Subtotal (1 bag of 50 units)*

PHP4,502.34

(exc. VAT)

PHP5,042.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP4,502.34PHP90.047

*price indicative

RS Stock No.:
765-983
Mfr. Part No.:
7100190718
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Sanding Disc

Product Type

Hook & Loop Sanding Disc

Backing Material

Paper

Disc Diameter

152mm

Abrasive Material

Cubitron

Grit Size

250

Colour

Red

Grade

60

Quantity Per Package

250Per Pack

Backing Weight

E Weight

Standards/Approvals

No

Series

950U

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Air Purifying Respirator offers a reliable solution for Respiratory protection in various environments. This Advanced system effectively filters harmful airborne contaminants, ensuring Safety and comfort for users in demanding conditions.

Robust temperature range of -10 °C to 54 °C supports use in varied climates

Audible and Visual alarms enhance user awareness of system status for optimal operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy