Bosch N377 Resin, 125 mm 1 Per Pack
- RS Stock No.:
- 692-773
- Mfr. Part No.:
- 2608607633
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,511.43
(exc. VAT)
PHP1,692.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,511.43 |
*price indicative
- RS Stock No.:
- 692-773
- Mfr. Part No.:
- 2608607633
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Resin | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EAC | |
| Series | N377 | |
| Material Cut | Aluminium, Steel, Stone, Wood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Resin | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EAC | ||
Series N377 | ||
Material Cut Aluminium, Steel, Stone, Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bosch cleaning disc designed for small angle grinders, specialising in the Rapid removal of paint and rust from metal surfaces efficiently.
Open structure minimises clogging during use
Resin impregnation enhances performance across various materials
Suitable for standard locking nut angle grinders with a 22.23 mm bore
Available in two diameters for versatile applications
Related links
- Bosch N377 Resin, 115 mm 1 Per Pack
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch 2607 Diamond, 125 mm 1 Per Pack
- Bosch EXPERT Ceramic, 125 mm 1 Per Pack
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains, 125 mm 1 Per Pack
