Bosch N377 Resin, 115 mm 1 Per Pack
- RS Stock No.:
- 692-771
- Mfr. Part No.:
- 2608607632
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,372.67
(exc. VAT)
PHP1,537.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,372.67 |
*price indicative
- RS Stock No.:
- 692-771
- Mfr. Part No.:
- 2608607632
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Grinding Disc | |
| Abrasive Material | Resin | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EAC | |
| Material Cut | Aluminium, Steel, Stone, Wood | |
| Series | N377 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Grinding Disc | ||
Abrasive Material Resin | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EAC | ||
Material Cut Aluminium, Steel, Stone, Wood | ||
Series N377 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bosch cleaning disc designed for use with small angle grinders, facilitating the quick removal of paint and rust from metal surfaces. Its structure allows effective operation without frequent clogging.
Offers Rapid removal of paint and rust
Features an open structure to minimise obstructions
Contains resin for enhanced versatility in performance
Compatible with standard lock nut angle grinders
Related links
- Bosch N377 Resin, 125 mm 1 Per Pack
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch 2607 Diamond, 115 mm 1 Per Pack
- Bosch EXPERT Ceramic, 115 mm 1 Per Pack
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
