Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- RS Stock No.:
- 693-169
- Mfr. Part No.:
- 2608603180
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP332.46
(exc. VAT)
PHP372.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP332.46 |
*price indicative
- RS Stock No.:
- 693-169
- Mfr. Part No.:
- 2608603180
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Abrasive Material | Silicon Carbide | |
| Quantity Per Package | 1Per Pack | |
| Series | PRO | |
| Material Cut | Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Abrasive Material Silicon Carbide | ||
Quantity Per Package 1Per Pack | ||
Series PRO | ||
Material Cut Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is designed for efficient stone cutting, showcasing its high-quality silicon carbide construction for optimal performance.
Strong fibreglass net reinforces the disc for added durability
Highly efficient for stoneworkers, ensuring a long life during use
Available with depressed centre design for enhanced cutting capability
Standard 22.23 mm bore accommodates common locking nut angle grinders
Related links
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
