SAM KDS Silicon Carbide, 115 mm, 80 Grade 25 Per Pack
- RS Stock No.:
- 666-729
- Mfr. Part No.:
- KDS-115-80CS
- Manufacturer:
- SAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-729
- Mfr. Part No.:
- KDS-115-80CS
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grade | 80 | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Concrete | |
| Series | KDS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grade 80 | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Concrete | ||
Series KDS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Disc spyr bomb 115x22 mm with silicon carbide designed for aggressive grinding and finishing tasks. The curved disc shape allows for optimal surface contact, delivering efficient and precise results. Featuring high-performance silicon carbide abrasives, it ensures fast material removal on tough surfaces like metal, stone, and ceramics.
Includes silicon carbide abrasives for fast, effective grinding
Provides curved disc shape for enhanced surface contact
Supports grinding on metal, stone, and Ceramics
Delivers consistent and long-lasting performance
Related links
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
