SAM KDS Silicon Carbide, 180 mm, 36 Grade 25 Per Pack
- RS Stock No.:
- 666-732
- Mfr. Part No.:
- KDS-180-36CS
- Manufacturer:
- SAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-732
- Mfr. Part No.:
- KDS-180-36CS
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Silicon Carbide | |
| Grade | 36 | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDS | |
| Material Cut | Concrete | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Silicon Carbide | ||
Grade 36 | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDS | ||
Material Cut Concrete | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Disc spyr bomb 115x22 mm with silicon carbide designed for aggressive grinding and finishing tasks. The curved disc shape allows for optimal surface contact, delivering efficient and precise results. Featuring high-performance silicon carbide abrasives, it ensures fast material removal on tough surfaces like metal, stone, and ceramics.
Includes silicon carbide abrasives for fast, effective grinding
Provides curved disc shape for enhanced surface contact
Supports grinding on metal, stone, and Ceramics
Delivers consistent and long-lasting performance
Related links
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- Bosch 2608 Silicon Carbide, 180 mm 1 Each
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc P80 Grit
