SAM KDS Silicon Carbide, 125 mm, 80 Grade 25 Per Pack
- RS Stock No.:
- 666-731
- Mfr. Part No.:
- KDS-125-80CS
- Manufacturer:
- SAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-731
- Mfr. Part No.:
- KDS-125-80CS
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Silicon Carbide | |
| Grade | 80 | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDS | |
| Material Cut | Concrete | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Silicon Carbide | ||
Grade 80 | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDS | ||
Material Cut Concrete | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Spyr cube disc 115x22 mm with silicon carbide designed for versatile grinding and finishing applications. The curved disc shape enhances performance by providing better contact with surfaces for smooth, even results. Silicon carbide abrasives ensure fast material removal, making it Ideal for grinding on hard materials like metal, stone, and ceramics.
Includes silicon carbide abrasives for fast material removal
Provides curved disc shape for optimal surface contact
Supports efficient grinding on metal, stone, and Ceramics
Delivers long-lasting performance with consistent results
Related links
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- PFERD Rüggeberg France 4469 Silicon Carbide Coarse Grade, Coarse Grit 10 Per Pack
