Bosch X Lock Silicon Carbide, 125 mm x 2.5 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 692-757
- Mfr. Part No.:
- 2608619255
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP182.53
(exc. VAT)
PHP204.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182.53 |
*price indicative
- RS Stock No.:
- 692-757
- Mfr. Part No.:
- 2608619255
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | Very Fine | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 2.5mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade Very Fine | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SL
The Bosch cutting disc is designed for cutting metal in various general applications, ensuring reliability and efficiency.
Robust aluminium oxide grains enhance long-lasting performance
Resin Matrix provides strength and resistance to heat
Strong fibreglass net reinforces the disc for added durability
Designed specifically for metalworking applications with high efficiency
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
