Bosch X Lock Silicon Carbide, 125 mm x 1 mm Thick, Very Fine Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 709-051
- Mfr. Part No.:
- 2608619267
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,739.59
(exc. VAT)
PHP1,948.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,739.59 | PHP173.959 |
*price indicative
- RS Stock No.:
- 709-051
- Mfr. Part No.:
- 2608619267
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 10 | |
| Grade | Very Fine | |
| Quantity Per Package | 10Per Pack | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size 10 | ||
Grade Very Fine | ||
Quantity Per Package 10Per Pack | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch X-LOCK Series Sanding Disc, 22.33mm Bore size, 125mm Disc Diameter - 2608619267
This Bosch X-LOCK sanding disc, with a diameter of 125mm and a thickness of 1mm, is designed for high performance. It features the WA 60 T BF specification and is Ideal for precise cuts in stainless steel.
Features & Benefits
• Processes stainless steel efficiently
• Achieves speeds up to 80 m/s
• X-LOCK mechanism for quick attachment and detachment
• Pack of 10 Durable discs
• Thin 1mm thickness for precise cuts
Applications
• Straight cuts on stainless steel
• Use with X-LOCK compatible power tools
• Metalworking and fabrication projects
• Quick and efficient material removal
How does the X-LOCK system benefit users?
It allows for tool changes in seconds without additional tools.
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
- PFERD Rüggeberg France 4469 Silicon Carbide Coarse Grade, Coarse Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
