Bosch EXPERT Ceramic, 115 mm 1 Per Pack
- RS Stock No.:
- 674-096
- Mfr. Part No.:
- 2608900657
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,487.73
(exc. VAT)
PHP5,026.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,487.73 |
*price indicative
- RS Stock No.:
- 674-096
- Mfr. Part No.:
- 2608900657
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Abrasive Material | Ceramic | |
| Quantity Per Package | 1Per Pack | |
| Series | EXPERT | |
| Material Cut | Tile | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Abrasive Material Ceramic | ||
Quantity Per Package 1Per Pack | ||
Series EXPERT | ||
Material Cut Tile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Bosch Hard Ceramic Diamond Cutting Disc is designed for precision cutting of hard ceramic tiles, providing exceptional cleanliness and quality in every cut.
Chip-free cuts enabled by a continuous rim design
Thin blade technology ensures smooth and cool operation
Reinforced centre minimises vibration for precision cuts
Delivers up to 2x more precision compared to competing products
Related links
- Bosch Expert Ceramic, 115 mm 1 Per Pack
- Bosch Expert Ceramic, 76 mm 1 Per Pack
- Bosch EXPERT Ceramic, 125 mm 1 Per Pack
- Bosch Expert Ceramic, 85 mm 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
