Bosch Expert R444 Aluminium Oxide Abrasive Disc, 115 mm, 36 Grit 1 Per Pack
- RS Stock No.:
- 692-995
- Mfr. Part No.:
- 2608607249
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP73.57
(exc. VAT)
PHP82.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73.57 |
*price indicative
- RS Stock No.:
- 692-995
- Mfr. Part No.:
- 2608607249
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Backing Material | Vulcanised Fibre | |
| Sub Type | Abrasive Disc | |
| Product Type | Fibre Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | Expert R444 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Backing Material Vulcanised Fibre | ||
Sub Type Abrasive Disc | ||
Product Type Fibre Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series Expert R444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Fibre sanding disc designed for metal applications, providing a superior finish on surfaces. Ideal for use with angle grinders, it ensures consistent performance for professional tasks.
Constructed with semi-friable aluminium oxide abrasive for effective metal sanding
Vulcanised Fibre backing delivers durability and stability during the grinding process
Fully synthetic resin bonding optimises sanding outcomes with high stability
Compatible with angle grinders featuring a 22.23 mm bore for standard locking nuts
Related links
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 100 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
