Bosch Expert R444 Aluminium Oxide Abrasive Disc, 180 mm, 36 Grit 1 Per Pack
- RS Stock No.:
- 693-004
- Mfr. Part No.:
- 2608607251
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP142.48
(exc. VAT)
PHP159.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142.48 |
*price indicative
- RS Stock No.:
- 693-004
- Mfr. Part No.:
- 2608607251
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 180mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Fibre Disc | |
| Backing Material | Vulcanised Fibre | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | Expert R444 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 180mm | ||
Sub Type Abrasive Disc | ||
Product Type Fibre Disc | ||
Backing Material Vulcanised Fibre | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series Expert R444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch abrasive disc designed specifically for polishing surfaces, ensuring a smooth finish on metal. Its robust design guarantees stability during use, making it an essential accessory for professionals seeking quality results.
Crafted with a semi-friable aluminium oxide abrasive for effective metalworking
Features a Durable resin bonding on a Fibre backing for enhanced stability
Designed for standard clamping systems with a diameter of 22.23 mm
Available in multiple grit sizes to suit various metal finishing needs
Related links
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 100 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
