Bosch Expert Ceramic, 85 mm 1 Per Pack
- RS Stock No.:
- 673-240
- Mfr. Part No.:
- 2608900653
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,639.19
(exc. VAT)
PHP2,955.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,639.19 |
*price indicative
- RS Stock No.:
- 673-240
- Mfr. Part No.:
- 2608900653
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 85mm | |
| Product Type | Blade | |
| Abrasive Material | Ceramic | |
| Quantity Per Package | 1Per Pack | |
| Series | Expert | |
| Material Cut | Tile | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 85mm | ||
Product Type Blade | ||
Abrasive Material Ceramic | ||
Quantity Per Package 1Per Pack | ||
Series Expert | ||
Material Cut Tile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc is designed for high precision cutting in hard ceramic tiles, ensuring clean and efficient performance across various tiling tasks.
Utilises Bosch Diamond Technology for clean, high-quality cuts
Continuous rim design enables chip-free cutting
Thin blade construction allows for smooth, efficient cuts while remaining cool
Reinforced centre reduces vibration, promoting cleaner results
Precision rated up to 2x compared to Bosch's standard ceramic Diamond disc
Related links
- Bosch EXPERT Ceramic, 85 mm 1 Per Pack
- Bosch Expert Ceramic, 115 mm 1 Per Pack
- Bosch Expert Ceramic, 76 mm 1 Per Pack
- Bosch EXPERT Ceramic, 125 mm 1 Per Pack
- Bosch EXPERT Carbide Very Fine Grade, 1 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
