Bosch ECO Universal, 125 mm 1 Per Pack
- RS Stock No.:
- 692-473
- Mfr. Part No.:
- 2608615037
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,012.28
(exc. VAT)
PHP1,133.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,012.28 |
*price indicative
- RS Stock No.:
- 692-473
- Mfr. Part No.:
- 2608615037
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Series | ECO Universal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
Series ECO Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for precision cutting in general construction materials, providing reliable performance for a variety of applications including concrete and brick work.
Sintered cutting rim ensures good performance in diverse materials
Suitable for use with standard locking nut angle grinders featuring a 22.23 mm bore
Available in varying diameters for different cutting needs
Offers predictable cutting widths to enhance job efficiency
Constructed for durability with a segment height of 7 mm
Related links
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch ECO Universal, 350 mm 1 Per Pack
- Bosch ECO Universal, 300 mm 1 Per Pack
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch N377 Resin, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
